Site: Industry
Currency: GBP    
SCI RN-113B Line Indicator Control Knob 30mm

SCI RN-113B Line Indicator Control Knob 30mm

SCI
Standard range
Order Code:

32-0110

Brand: SCI MPN: RN-113B
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
25+ £1.06
100+ £0.836
500+ £0.767
Price per unit Ex VAT
Order in multiples of 1
1,800 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

30mm diameter black control knob from SCI with spun aluminium skirt and inlay.


  • Line indication
  • Diameter 29.4mm
  • Depth 18mm
  • Grub screw fixing for 6.35mm (0.25in) spindles
Type Control knob
Colour Aluminium, black
Diameter 30mm
Fixing Screw
Material ABS and aluminium
Shaft Diameter 6.4mm

Order Code: 32-0250

MPN: RN-117B

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.78 £1.54 £1.17 £1.02
402 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C