Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.45 | £4.02 |
50+ | £3.26 | £3.20 |
Hand-held Instrument enclosure made from grey ABS material, 75mm length, 74mm width, 27mm height.
Colour | Grey |
---|---|
Enclosure Height | 27mm |
Enclosure Length | 75mm |
Enclosure Width | 74mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | ABS |
Finish | Satin textured |
Flame Resistance | UL94-HB |
IP rating | IP54 |
Series | 1593 |
Type | Instrument case |
To use this facility please Sign In.
Sign In