Easter opening times here
Hammond RM3U1922VBK Rack Mounted Enclosure 559x421x133mm Aluminium Black

Hammond RM3U1922VBK Rack Mounted Enclosure 559x421x133mm Aluminium Black

Hammond
Standard range
Order Code:

31-1572

Brand: Hammond MPN: RM3U1922VBK GTIN-14: 00623980505831
Qty Was Unit Price (Ex VAT)
1+ £364.11   £275.81
50+ £336.09   £274.29
Price per unit Ex VAT
3 in stock, despatched in 2 working daysBack-order availability date - 23/04/2025

Instrument enclosure from the Hammond RM series made from extruded aluminium with a vented top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 559 x 421 x 133mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM3U1922VBK

Hammond enclosure modification


Colour Black
Enclosure Height 133mm
Enclosure Length 559mm
Enclosure Width 421mm
External Features Ventilated
Material Aluminium
Finish Textured powder paint
Series RM
Type 19" Enclosures

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C