Easter opening times here
330r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

330r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Standard range
Order Code:

62-3438

Brand: Royal Ohm MPN: MF0W4FF3300KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.29
2+ £2.17
3+ £2.04
5+ £1.97
Price per unit Ex VAT
47 in stock, despatched same dayAdditional 30 due on 20/05/2025

A 330R ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.25W
Resistance 330Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3051

MPN: MF0W4FF3300A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£10.64 £9.93 £9.61 £8.98
12 in stock, despatched same dayAdditional 6 due on 20/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C