Visaton 2205 FR 58 - 8 Ohm Square Fullrange Speaker 5.8cm

Visaton 2205 FR 58 - 8 Ohm Square Fullrange Speaker 5.8cm

Visaton
Standard range
Order Code:

35-2971

Brand: Visaton MPN: 2205 EAN-13: 4007540022055
  • Quickly find another product in this range by Impedance:

Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.11
25+ £6.57
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 14 days

This 5.8cm (2.3in.) full-range speaker has a coated paper cone, rubber surround, squared metal basket with 4 mounting holes and a rubber gasket.

The speaker has a very linear and wide frequency response and low resonant frequency making it suitable for a wide range of applications, including Hi-Fi.


  • Impedance: 8Ω
  • Rated power: 10W
  • Maximum power: 12W
  • Frequency response: 120 to 20000Hz
  • Net weight: 130g
  • Protection rating: IP64 (front side) when built into a sealed enclosure
  • Visaton type 2205
Type Square
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Impedance
IP rating IP64
Nominal Size 58mm
Power 10W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C