Rapid Corrugated Plastic 605 x 605 x 4mm Pack of 10

Rapid Corrugated Plastic 605 x 605 x 4mm Pack of 10

Rapid
Standard range
Order Code:

37-3315

Brand: Rapid MPN: EP700PPFLDB
Qty Was Unit Price (Ex VAT)
1+ £74.16   £66.75
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

Polypropylene corrugated board is often referred to by the trade names Corriflute or Correx. It is a lightweight, tough material, which is easy to cut using a craft knife.

The material can be joined using a wide variety of techniques, from gluing and stitching, through to fastening with click rivets or Corri-Joiners.


  • Sheets have large internal channels, offering good rigidity
  • They also allow click rivets to be used for jointing
  • Convenient pack size allows ease of storage and handling
  • Pack contains 2 each of black, blue, green, yellow and red
  • Supplied in an assorted coloured pack of 10 sheets
Colour Assorted
Length 605mm
Material Corriflute
Thickness 4mm
Width 605mm

Order Code: 37-3325

MPN: EP700PPFLDB20

Rapid
Standard range
Price per unit Ex VAT
1+
£63.44
£57.10
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 37-3320

MPN: CS7 001B

Rapid
Standard range
Price per unit Ex VAT
1+
£3.62
66 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 18, 2016 | Question by: Rapid Customer | Product code: 37-3315
Q. Could you tell me the size of the sheets please?
A. Hi Rob, thank you for your question. The sheets are 605mm x 605mm x 4mm thickness.
Monday, October 17, 2011 | Question by: Rapid Customer | Product code: 37-3315
Q. Can I buy individual colours of this plastic sheet as I do not require the red and yellow sheets?
A. Hi Hazel, thanks for your enquiry. Unfortunately we only sell these corrugated plastic sheets in packs of assorted colours. We do however sell the polypropylene sheets (86-8148) separately if that is of any help.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C