Rapid Corriflute Corrugated Plastic Sheets 605 x 605 x 4mm Pack of 20

Rapid Corriflute Corrugated Plastic Sheets 605 x 605 x 4mm Pack of 20

Rapid
Standard range
Order Code:

37-3325

Brand: Rapid MPN: EP700PPFLDB20
Qty Was Unit Price (Ex VAT)
1+ £63.44   £57.10
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Polypropylene corrugated board is often referred to by the trade names Corriflute or Correx. It is a lightweight, tough material, which is easy to cut using a craft knife.

The material can be joined using a wide variety of techniques, from gluing and stitching, through to fastening with click rivets or Corri-Joiners.


  • Sheets have large internal channels offering good rigidity
  • Sheets are 605 x 605 x 4mm
  • Pack contains 4 each of black, blue, green, yellow and red
  • Supplied in an assorted coloured pack of 20 sheets
Colour Assorted
Length 605mm
Material Corriflute
Thickness 4mm
Width 605mm

Order Code: 37-3315

MPN: EP700PPFLDB

Rapid
Standard range
Price per unit Ex VAT
1+
£74.16
£66.75
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 37-3320

MPN: CS7 001B

Rapid
Standard range
Price per unit Ex VAT
1+
£3.62
66 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Perfect for purpose

Reviewed by: Mr John Coleman - Friday, May 12, 2017
Light, yet rigid, this product can be fitted under a paper trimmer to be cut to the cut to the required size. Ideal for the job we purchased it for.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C