Easter opening times here
Finder 39.81.0.012.0060 Solid State Relay Module 6A SPDT 12VAC/DC

Finder 39.81.0.012.0060 Solid State Relay Module 6A SPDT 12VAC/DC

Finder
Standard range
Order Code:

50-4784

Brand: Finder MPN: 39.81.0.012.0060 EAN-13: 8012823357089
Qty Unit Price (Ex VAT)
1+ £42.11
Price per unit Ex VAT
20 in stock, despatched in 4 working days

A 6A relay with a coil voltage of 12V AC/DC that features timer adjustment via a top-mounted rotary knob (accessible after assembly), control signal terminal and a DIP-switch for selection of four time scales and eight functions.
  • High switching capability
  • SPDT-CO
  • Switching voltage 250V AC
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head terminals
  • 35mm DIN rail mounting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C