Site: Industry
Currency: GBP    
3M 17045 Command™ Canvas hanger XL 85 x 56 x 18 mm White 1 pc

3M 17045 Command™ Canvas hanger XL 85 x 56 x 18 mm White 1 pc

3M
Standard range
Order Code:

87-8451

Brand: 3M MPN: 17045 EAN-13: 5902658101014
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit Ex VAT
35 in Stock, despatched in 4 days

The Command™ Canvas hanger XL is an innovative solution for hanging canvas prints, images and decorative elements safely and without damage. It ensures a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Canvas Hanger
Dim (L x W x H) 85 x 56 x 18 mm
Factory colour White
Height 18mm
Holding force 2.2kg
Length 85mm
Misc Attribute 17045
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C