Site: Industry
Currency: GBP    
3M Peltor MRX21P3E3WS6 WS ALERT XPI Protective Ear Caps Headset 30 dB 1 pc(s)

3M Peltor MRX21P3E3WS6 WS ALERT XPI Protective Ear Caps Headset 30 dB 1 pc(s)

3M Peltor
Standard range
Order Code:

87-8891

Brand: 3M Peltor MPN: MRX21P3E3WS6 EAN-13: 7318640069787
  • Country of Origin: Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £435.29
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The 3M Peltor WS Alert XPI MRX21P3E3WS6 Protective Ear Caps Headset provides robust hearing protection with a noise reduction rating of 30 dB. Equipped with Bluetooth MultiPoint technology, it allows connection to two devices simultaneously for hands-free communication. The headset features a noise-cancelling boom microphone for clear speech transmission, a level-dependent function for ambient listening, and a built-in FM radio. Compatible with iOS and Android via the 3M Connected Equipment app, this headset is ideal for use in noisy industrial environments.
Type Radio Ear Defenders
SNR 30dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C