The 3M PELTOR Optime III range of passive earmuffs are designed to provide protection against the very high levels of noise generally found in the majority of industrial applications.
When correctly selected and worn these products help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the unique low profile headband design helps maintain constant pressure thus providing confidence in protection. The earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.
The 3M PELTOR Optime III range earmuffs are ideal for protection against special applications where extremely high levels of noise (dominated by low frequencies) are generated. Examples of typical applications include airport, cement manufacture, marine engine room, mining, power station, printing.
Order code | Type | Colour | Attenuation |
65-3959 | Headband | Black/red | 35dB |
65-3960 | Headband | Hi-viz | 35dB |
65-3961 | Neckband | Black/red | 35dB |
65-3962 | Helmet mounted | Black/red | 34dB |
65-3963 | Helmet mounted | Hi-viz | 34dB |