We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The dependable, premium ballpoint pen in a medium tip – supplied with purple ink. Popular with teachers for marking work; anyone wanting their notes to stand out; for general sketching; or a bright & vivid writing style.
KOMFIGRIP rubber-grip with triangular barrel gives ergonomic, relaxed hold – ideal for regular and sustained writing. Smart translucent barrel with contrasting purple tint.
Premium tamper-resistant design prevents parts from being removed – ideal for use in schools. Ventilated polypropylene safety-caps conform to BS7272 and feature a handy pocket-clip. Airplane-safe – leak-resistant when in a pressurised environment.
Superior 1.0mm long-life nickel silver tip with tungsten carbide ball, plus high-performance oil-based, low-viscosity ink gives smooth, blob-free writing performance.
Supplied as a pack of 40 pens in a handy desk tidy-style box; simply tear along the perforations to give easy access to the pens. Plastic-free packaging – made from tough 100% recyclable board.
Now with 3 free green pens.