Easter opening times here
Delta Design 423001 Flashing Beacon (EL Xenon Series) 15W Clear 230VAC

Delta Design 423001 Flashing Beacon (EL Xenon Series) 15W Clear 230VAC

Delta Design
Order Code:

43-3327

Brand: Delta Design MPN: 423001

Discontinued


Buy Flashing Beacon (EL Xenon Series) 15W Clear 230VAC from Delta Design - a high-powered easy-to-clean large 15W beacon, part of the Delta Design EL Series.


  • Single flash
  • 230V AC
  • Clear colour
  • Manufacturer's part: 423001
  • Spare lens kit available: Rapid part 43-3463
Type Flashing beacon
Colours Clear
Current 140mA
Sound Output N/A
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C