The Siretta Alpha 6 is a compact, IP66 rated, puck-shaped GSM & GPS combination antenna. It combines two separate antennas into a single package that measures only ø71 x 14mm. The GSM antenna is a 850 /900 / 1800 / 1900MHz dipole providing global GSM and GPRS coverage. The GPS antenna is built with a 28dB Low Noise Amplifier (LNA) to provide strong satellite fixing in most circumstances where the antenna has full view of the sky.
The Alpha 6 is well suited to most GSM & GPS systems that require an 'all-in-one' antenna solution. Combination antennas are perfect for applications where the use of multiple antennas is not an option for installation or space confinement reasons.
Supplied with an adhesive base, the Alpha 6 is great for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base takes away the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position. The Alpha 6 is ideal for vehicle and asset tracking applications.
2.4GHz | No |
---|---|
Antenna Construction | Puck |
Bluetooth | No |
Cable type | RG174 |
Combined | Yes |
Connector | SMA male + FME female |
GPRS/2G | Yes |
GPS | Yes |
IP rating | IP66 |
ISM | No |
LTE/4G | No |
Mounting | Adhesive |
UMTS/3G | No |
WiFi | No |