This SIL receiver module from RF Solutions Kappa-T series provides a reliable radio link directly compatible with any of the RF Solutions handheld 868MHz transmitter range, such as the compact Fobber keyfobs.
- SIL model
- 4-channel receiver module
- Simple and low-cost
- Range up to 500m
- 4 digital input/outputs
- Minimal external components
- Secure data protocol
- Ultra-low power 1.8 to 3.6V
- Easy pairing process
- 869.5MHz spot frequency
- +13dBm transmit power
- Self-test mode
- CE compliant for EU license-free use
- Applications include: remote control, sensors, I/O telemetry devices, remote switching, remote traffic lights, etc.
- RF Solutions type Kappa T868
Type | Receiver module |
Mounting | PCB through-hole |
Supply Voltage | 1.8 to 3.6V |
Tx/Rx/Xcvr | Telemetry module |
Working Frequency | 868MHz |
---|