Qty | Unit Price (Ex VAT) |
---|---|
10+ | £4.70 |
Siretta's Alpha 18 is a small, low profile, adhesive Quad Band and 3G horn antenna. The compact doublet is designed to fix discreetly and securely onto most surfaces. So whether the Alpha 18 is on top of an energy meter or on the side of telemetry equipment, it delivers flawless performance and connectivity in various environments and applications.
Supplied with a 3M adhesive base, the Alpha 18 is perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base takes away the need to drill holes or apply adhesives - simply 'peel & press' the antenna into its desired position.
The Alpha 18 is tuned to quad band GSM / GPRS, 2G, 3G / UMTS frequencies, making it ideal for applications worldwide. The wide-band Alpha 18 is therefore a top contender for applications running on the 2G/GPRS networks or for applications demanding high data transfer rates via the 3G/UMTS network.
2.4GHz | No |
---|---|
Antenna Construction | Dipole |
Bluetooth | No |
Cable type | RG174 |
Combined | No |
Connector | FME female |
GPRS/2G | Yes |
GPS | No |
ISM | No |
LTE/4G | No |
Mounting | Adhesive |
UMTS/3G | Yes |
WiFi | No |
To use this facility please Sign In.
Sign In