Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.66 |
10+ | £11.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Siretta Alpha 1A/1M/SMAM/S/S/11 is a self-adhesive T-bar GSM / GPRS, 3G, WiFi & ISM antenna with a 1m RG174 cable terminated in an SMA male connector.
With its thin-shaped design, measuring 104 x 10.8 x 4mm, this antenna will mount discreetly onto most surfaces, whether on top of an energy meter or on the side of telemetry equipment, this antenna will suit a variety of environments and applications. With its adhesive base, the Alpha 1A is perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base removes the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position.
The Alpha 1A is tuned to quad band GSM / GPRS, 2G, 3G / UMTS, WiFi & the 868MHz and 915MHz ISM frequencies, and performs to high level on each of these frequency bands. Its superior dipole design is the secret behind this compact antenna achieving high levels of gain across a wide operating frequency range. Furthermore, having this wide operating frequency range allows for worldwide cellular applications over the quad band GSM / GPRS & 2G networks and also high data transfer rates via 3G / UMTS. The Alpha 1A achieves a respectable peak gain of 3.8dBi, providing good signal reception and transmission which is further supported by its superior T-bar dipole design.
2.4GHz | No |
---|---|
Antenna Construction | T-bar |
Bluetooth | No |
Cable Type | RG174 |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
ISM | Yes |
LTE/4G | No |
Mounting | Adhesive |
UMTS/3G | Yes |
WiFi | No |
To use this facility please Sign In.
Sign In