Site: Industry
Currency: GBP    
Siretta DELTA14/SMAM/S/RP/11 Wifi 2.4GHz 2dBi Antenna with RP SMA Male Connector

Siretta DELTA14/SMAM/S/RP/11 Wifi 2.4GHz 2dBi Antenna with RP SMA Male Connector

Siretta
Order Code:

43-1552

Brand: Siretta MPN: DELTA14/SMAM/S/RP/11

Discontinued


The Siretta Delta 14 is a direct connect, stubby antenna tuned to 2.4GHz - the WiFi / WLAN / Bluetooth / Zigbee frequencies - and has a straight reverse polarity SMA connector. Despite its small size of only 56mm in length, it performs at a high level, outperforming most other stubby antennas. The Delta 14 offers a small and compact, cable-free antenna solution that is ideal for use with WiFi enabled terminals and modems.

Avoiding the use of cables with this direct connect WiFi antenna makes the job much easier for installers as you simply connect it into the antenna port of your device. The Delta 14 is commonly used with WiFi, Bluetooth, Zigbee and ISM based applications to improve the signal strength and improve the performance of your short-range terminal. This 2.4GHz antenna can be used with most modern WiFi modems such as NetGear and TP-link that operate on the traditional 2.4GHz.


  • WiFi / WLAN
  • 2.4GHz - Bluetooth / ZigBee
  • Direct connect
  • Reverse polarity SMA plug
  • Siretta type DELTA14/SMAM/S/RP/11
2.4GHz Yes
Antenna Construction Stubby
Bluetooth Yes
Combined No
Connector SMA male reverse polarity
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Direct connect
UMTS/3G No
WiFi Yes

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C