Siretta ALPHA41/3M/SMAM/S/S/19 4G/LTE Flat Blade Adhesive Antenna 3m

Siretta ALPHA41/3M/SMAM/S/S/19 4G/LTE Flat Blade Adhesive Antenna 3m

Siretta
Order Code:

43-3575

Brand: Siretta MPN: ALPHA41/3M/SMAM/S/S/19

Discontinued


Siretta's Alpha 41 is a slim multi-band blade antenna suitable for 2G/3G/4G, WiFi 2.4GHz, Bluetooth and Zigbee. Its stylish design means that it will fit discreetly onto most surfaces, including a work top or the side of a wireless modem. It is supplied with an adhesive base, making it perfect for quick and simple installation onto a number of different surface materials such as metal, glass, wood and plastic.

The Alpha 41 achieves a reputable peak gain of 3dBi, helping to improve the short range signal transmission / reception of WiFi modems, Bluetooth gadgets, low power Zigbee sensors and standard GSM/UMTS/LTE signals.

The Alpha 41 is fitted with 3 metres of RG174 coaxial cable terminated with an SMA male connector.


  • Operating temperature: -20 to +65°C
  • Impedance: 50 ohm
  • Gain: 1 to 3 dBi
  • VSWR: <1.9:1
  • Polarization: vertical
  • Operating frequencies: 700 to 960MHz and 1.7 to 2.7GHz
  • Length: 132mm
  • Width: 22.5mm
  • Height: 7mm
  • Mounting method: self-adhesive
  • Siretta type ALPHA41/3M/SMAM/S/S/19
2.4GHz Yes
Antenna Construction Blade
Bluetooth Yes
Cable type RG174
Combined No
Connector SMA male
GPRS/2G Yes
GPS No
ISM Yes
LTE/4G Yes
Mounting Adhesive
UMTS/3G Yes
WiFi Yes

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C