470r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

470r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Standard range
Order Code:

62-3442

Brand: Royal Ohm MPN: MF0W4FF4700KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.29
2+ £2.17
3+ £2.04
5+ £1.97
Price per unit Ex VAT
40 in stock, despatched same dayAdditional 30 due on 20/05/2025

A 470R ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.25W
Resistance 470Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3055

MPN: MF0W4FF4700A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£11.49 £10.72 £10.38 £9.70
8 in stock, despatched same dayAdditional 6 due on 20/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C