Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.0229 |
100+ | £0.0185 |
250+ | £0.0156 |
A BC557B PNP Silicon epitaxial planar transistor suitable for a range of applications.
Type | BC557B |
---|---|
Case | TO-92 |
Collector Current Cont. | 100mA |
Collector-Emitter Voltage | 45V |
DC Current Gain (max.) | 450 |
Operating Temperature | -55 to +150°C |
Power Dissipation | 500mW |
Transition Frequency | 150MHz |
To use this facility please Sign In.
Sign In