Site: Industry
Currency: GBP    
Cliff Electronic FC684204 SKT, MICROPHONE 4PIN, PANEL MOUNTING, MALE

Cliff Electronic FC684204 SKT, MICROPHONE 4PIN, PANEL MOUNTING, MALE

Cliff
Standard range
Order Code:

50-3230

Brand: Cliff MPN: FC684204
Qty Unit Price (Ex VAT)
1+ £1.96
10+ £1.85
50+ £1.63
Price per unit Ex VAT
265 in stock, despatched same dayAdditional quantity lead time 7 weeks

This plug is supplied in 4-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 4
  • Type: FC684204
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684204
  • Contact material: Tin plated
  • Specification: Installation plug
Connector Body Material Brass
Connector type Microphone Plug
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C