Site: Industry
Currency: GBP    
Academy Microscope Slides Frosted One End Both Sides 76 x 26mm Pack of 50

Academy Microscope Slides Frosted One End Both Sides 76 x 26mm Pack of 50

Academy
Standard range
Order Code:

52-1081

Brand: Academy MPN: N/A143
Qty Was Unit Price (Ex VAT)
1+ £2.93   £2.64
Price per unit Ex VAT
31 in stock, despatched same dayAdditional quantity lead time 3 weeks

Pre-washed microscope slides from Academy, frosted at one end on both sides.


  • Slides have 45° ground edges
  • Supplied with internal cellophane wrapping and easy-to-open tear strip
  • Dimensions 76 x 26mm
  • Thickness 1 to 1.2mm
  • Supplied in packs of 50
  • Manufacturer's part N/A143

Note: The slides are not individually wrapped.
Type Microscope slides

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C