Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1757064 MSTB 2,5/ 7-ST-5,08 7 Way Screw Plug Terminal 12A 5.08mm
Image Representative of Range

Phoenix Contact 1757064 MSTB 2,5/ 7-ST-5,08 7 Way Screw Plug Terminal 12A 5.08mm

Order Code:  

52-3970

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1757064 Copy to clipboard EAN-13: 4017918029593
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
50+ £4.33
100+ £4.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 8 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/10/2024

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 7
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 7
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot