Phoenix Contact 1757080 MSTB 2,5/ 9-ST-5,08 9 Way Screw Plug Terminal 12A 5.08mm
Image Representative of Range

Phoenix Contact 1757080 MSTB 2,5/ 9-ST-5,08 9 Way Screw Plug Terminal 12A 5.08mm

Extended range
Order Code:

52-3982

Brand: Phoenix Contact MPN: 1757080 EAN-13: 4017918029616
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.56
50+ £4.50
100+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2024

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 9
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 9
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot