LabGlass Burettes Glass Key Single Bore 100ml Class-B Blue Graduation

LabGlass Burettes Glass Key Single Bore 100ml Class-B Blue Graduation

LabGlass
Standard range
Order Code:

52-4061

Brand: LabGlass MPN: CH0236H
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
Qty Was Unit Price (Ex VAT)
1+ £15.39   £13.86
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 2 due on 20/05/2025

Single bore burettes from LabGlass with a glass key stopcock.


  • Capacity 100ml
  • Sub division 0.2ml
  • Tolerance ±0.2ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0236H
Type Burette
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C