ESKA 521.016 0.8A Medium Blow Glass Fuse 5x20mm (Pack 10)
Image Representative of Range

ESKA 521.016 0.8A Medium Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3117

Brand: ESKA MPN: 521.016 EAN-13: 2050000172212
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £0.810
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
262 available to back orderBack-order availability date - 22/01/2025

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 0.8A
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.016
Current Rating 0.8A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot