ESKA 521.023 4A Medium Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 521.023 4A Medium Blow Glass Fuse 5x20mm (Pack 10)

ESKA
Standard range
Order Code:

54-3124

Brand: ESKA MPN: 521.023 EAN-13: 2050000173806
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £0.810
Price per unit Ex VAT
688 in stock, despatched in 4 working days

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.023
Current Rating 4A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C