ESKA 521.008 125mA Medium Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 521.008 125mA Medium Blow Glass Fuse 5x20mm (Pack 10)

ESKA
Extended range
Order Code:

54-3130

Brand: ESKA MPN: 521.008 EAN-13: 2050000181481
  • Quickly find another product in this range by Current Rating:

Qty Was Unit Price (Ex VAT)
1+ £0.956   £0.930
Price per unit Ex VAT
Available to back orderBack order, lead time 9 weeks

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 125mA
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.008
Current Rating 0.125A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C