ESKA 632.717 Time Delay Ceramic Micro Fuse 6.3 x 32mm 1A 500V, Pack of 10

ESKA 632.717 Time Delay Ceramic Micro Fuse 6.3 x 32mm 1A 500V, Pack of 10

ESKA
Standard range
Order Code:

54-5687

Brand: ESKA MPN: 632.717
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit Ex VAT
57 in stock, despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 1A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.717
Current Rating 1A
Diameter 6.3mm
Fuse Type Time delay
Length 32mm
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C