ESKA 632.514 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 500mA 500V, Pack of 10

Standard range
Order Code:

54-5707

Brand: ESKA MPN: 632.514
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 9 days

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 500mA
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.514
Current Rating 0.5A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot