ESKA 632.521 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 2.5A 500V, Pack of 10

ESKA 632.521 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 2.5A 500V, Pack of 10

ESKA
Standard range
Order Code:

54-5714

Brand: ESKA MPN: 632.521 EAN-13: 2050000165016
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit Ex VAT
8 in stock, despatched in 4 working days

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.521
Current Rating 2.5A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C