Easter opening times here
Schneider Electric NSYSBM20208 Metal Industrial Flat Box 200x200x80mm

Schneider Electric NSYSBM20208 Metal Industrial Flat Box 200x200x80mm

Schneider Electric
Extended range
Order Code:

64-9747

Brand: Schneider Electric MPN: NSYSBM20208 EAN-13: 3606480520051
Qty Was Unit Price (Ex VAT)
1+ £23.40   £21.60
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

Planning to buy a range of enclosures for your latest project?

Multipurpose 200 x 200 x 80mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 200mm
  • Width 200mm
  • Depth 80mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM20208

Unit includes body, cover and 4 cover screws.
Colour Grey
Enclosure Height 200mm
Enclosure Length 80mm
Enclosure Width 200mm
External Features Quarter-turn Lock
Protection Rating IP66
IK Rating IK10
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C