
Multipurpose
200 x 400 x 120mm flat face enclosure from the
Schneider Electric Spacial range made from grey powder-coated sheet steel.
- Height 200mm
- Width 400mm
- Depth 120mm
- Colour: Grey (RAL 7035)
- Suitable for wall mounting
- IP66 protection
- Operating temperature -35 to +80°C
- Manufacturer's part NSYSBM204012
Unit includes body, cover and 4 cover screws.
Colour | Grey |
Enclosure Height | 200mm |
Enclosure Length | 120mm |
Enclosure Width | 400mm |
External Features | Half-turn metal screw |
Internal Features | N/A |
Material | Steel |
Finish | Powder-coated |
Flame Resistance | N/A |
IP rating | IP66 |
Series | Spacial |
Type | Flat box |
---|