68k 0.6W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

68k 0.6W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Standard range
Order Code:

62-3599

Brand: Royal Ohm MPN: MF006FF6802KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.60
2+ £2.46
3+ £2.31
5+ £2.24
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 6 months

A 68K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 68kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3232

MPN: MFF04FF6802A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£7.98 £7.45 £7.21 £6.73
43 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C