Site: Industry
Currency: GBP    
TruPower L350 Lithium Polymer Battery 3.7V 350mAh

TruPower L350 Lithium Polymer Battery 3.7V 350mAh

TruPower
Standard range
Order Code:

70-0003

Brand: TruPower MPN: L350 EAN-13: 4016138692105
Qty Unit Price (Ex VAT)
1+ £13.51
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

A 3.7V, 350mAh lithium polymer rechargeable battery with built-in discharge protection and connecting wires.

Its light weight and slim profile makes it ideal for single board computers as well as model cars, planes, trains, etc.


  • 3.7V
  • 350mAh
  • Built-in discharge protection
  • Fitted connecting wires
  • Dimensions 48 x 35 x 3mm

Note: Must only be charged using a battery charger specifically designed for lithium polymer batteries.

Battery Size L350
Capacity 350mAh
Chemistry LiPo
Dimensions (H x W x D) 3.0 x 35.0 x 48.0mm
Pack Size 1
Terminal Type Flying Leads (Red/Black)
Voltage 3.7V
Weight (Per Battery) 7g

Order Code: 73-5338

MPN: 1304

Adafruit
Standard range
Price per unit Ex VAT
1+
£6.55
£4.65
14 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 8, 2018 | Question by: Rapid Customer | Product code: 70-0003
Q. Can this be charged at 4.2V using something like MCP73831/2?
A. Hi Rupert, thank you for your question. 4.2V would be the safe charge end voltage. As long as the MCP73831/2 is configured correctly, incorrect charging can caused fires or explosion.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C