Site: Industry
Currency: GBP    
TruPower L100 Lithium Polymer Battery 3.7V 100mAh

TruPower L100 Lithium Polymer Battery 3.7V 100mAh

TruPower
Order Code:

70-0004

Brand: TruPower MPN: L100 EAN-13: 4037373392247
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • Not available for Export

Discontinued


A 3.7V, 100mAh lithium polymer rechargeable battery with built-in discharge protection and connecting wires.

Its light weight and slim profile makes it ideal for single board computers as well as model cars, planes, trains, etc.


  • 3.7V
  • 100mAh
  • Built-in discharge protection
  • Fitted connecting wires
  • Dimensions 18 x 17 x 6mm

Note: Must only be charged using a battery charger specifically designed for lithium polymer batteries.

Chemistry LiPo
Height 6mm
Length 18mm
Nominal voltage 3.7V
Rechargeable Battery Capacity 100mAh
Width 17mm

Order Code: 73-5338

MPN: 1304

Adafruit
Standard range
Price per unit Ex VAT
1+
£6.55
£4.65
14 in stock, despatched same dayAdditional quantity lead time 7 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C