TruPower L180 Lithium Polymer Battery 3.7V 180mAh

Extended range
Order Code:

70-0005

Brand: TruPower MPN: L180 EAN-13: 4037373012541
Qty Unit Price (Ex VAT)
1+ £13.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 29/01/2025

A 3.7V, 180mAh lithium polymer rechargeable battery with built-in discharge protection and connecting wires.

Its light weight and slim profile makes it ideal for single board computers as well as model cars, planes, trains, etc.


  • 3.7V
  • 180mAh
  • Built-in discharge protection
  • Fitted connecting wires
  • Dimensions 25 x 20 x 5mm

Note: Must only be charged using a battery charger specifically designed for lithium polymer batteries.

Battery Size L180
Capacity 180mAh
Chemistry LiPo
Dimensions (H x W x D) 5.0 x 20.0 x 25.0mm
Pack Size 1
Terminal Type Flying Leads (Red/Black)
Voltage 3.7V
Weight (Per Battery) 40g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot