Easter opening times here
Stereo Audio Amplifier Kit (Class Pack of 20)

Stereo Audio Amplifier Kit (Class Pack of 20)

RK Education
Standard range
Order Code:

70-0199

Brand: RK Education MPN: RKAmp1-PK20
  • Quickly find another product in this range by Quantity:

    1 5 20
Qty Unit Price (Ex VAT)
1+ £97.60
Price per unit Ex VAT
9 in stock, despatched same dayFurther 1 despatched in 5 working days

The Stereo Amplifier Kit (Classpack of 20) is a stereo version of our popular Audio Amplifier Project (70-0180). Once assembled, the amplifier can be connected to MP3 players, laptops or any other device with a 3.5mm headphone jack socket.

The kit contains all components, speakers, printed circuit board and connecting cable.


  • Stereo version of the popular Audio Amplifier Project (70-0180)
  • Can be connected to MP3 players, laptops or any other device with a 3.5mm headphone jack socket
  • Kit contains all components, speakers, printed circuit board and connecting cable
  • Supplied as a class pack of 20 kits
  • Each kit requires a 9V, PP3 battery (not included)


Type Stereo amplifier kit
Quantity 20

Order Code: 14-0430

MPN: F0117

Gratnells Ltd
Standard range
Price per unit Ex VAT
1+
£4.30
20 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 14-0436

MPN: MODEL LF/1

Gratnells Ltd
Standard range
Price per unit Ex VAT
1+
£2.77
47 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 20, 2011 | Question by: Rapid Customer | Product code: 70-0199
Q. Checked your component list which doesn't seem to have speakers or stereo jack lead, are the in the classpack ?
A. Hi Paul, yes the classpack does include the speakers and lead. The datasheet is being corrected.
Wednesday, October 5, 2011 | Question by: Rapid Customer | Product code: 70-0199
Q. How can this kit be assemble without reference to an assembly instruction?
A. assebly instruction are being put up on the web these will be on the web module and should show any time now if not please email tech@rapidelec.co.uk and we shall send these over via email

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C