The 74HCT family of logic devices are high speed, low power devices that use CMOS circuitry. The devices are pin compatible with many existing devices such as the 74TTL, 74STTL, 4000 series and the 74LS family.
Device | Function | Package | Mftr. | Order code |
74HCT00 | Quad 2-input NAND gate | DIL-14 | TI | 83-0010 |
74HCT00N | Quad 2-Input NAND gate | DIL-14 | TI | 51-6289 |
74HCT02N | Quad 2-input NOR gate | DIL-14 | TI | 51-6290 |
74HCT04M | Hex inverter | SO-14 | TI | 83-0733 |
74HCT08 | Quad 2-input AND gate | DIL-14 | ST | 83-0014 |
74HCT08D | Quad 2-input AND gate | SO-14 | TI | 83-0735 |
74HCT32B1R | Quad 2-input OR gate | DIL-14 | ST | 83-0872 |
74HCT32E | Quad 2-input OR gate | DIP-14 | TI | 83-0011 |
74HCT73 | Dual J-K flip flop | DIL-14 | TI | 83-0894 |
74HCT147E | 10 to 4 line priority encoder | DIL-16 | TI | 51-6291 |
74HCT164E | 8-bit serial in/parallel out shift register | DIL-14 | TI | 51-6292 |
74HCT244 | Octal tri-state buffer | DIL-20 | ST | 83-0032 |
74HCT573 | Octal tri-state trans latch | DIL-20 | ST | 83-0034 |
74HCT4051E | Analog multiplexer/demultiplexer | DIL-16 | TI | 51-6294 |
74HCT4066E | Quad Bilateral Switch | DIL-14 | TI | 51-6295 |
74HCT4511E | BCD to 7 seg decoder/driver | DIL-16 | TI | 83-0749 |