EATON M22-DL-W Illuminated Pushbutton Flush White 216922

EATON M22-DL-W Illuminated Pushbutton Flush White 216922

Eaton
Order Code:

78-4169

Brand: Eaton MPN: M22-DL-W EAN-13: 4015082169220

Discontinued


This flush illuminated pushbutton actuator is part of the RMQ-Titan system of pilot devices from EATON and has a white button plate..


  • Momentary action
  • Flat design
  • Titanium bezel
  • IP67/IP69K protection
  • Front dimensions 22 x 22mm
  • Manufacturer's part M22-DL-W
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) None
Illumination Type None
Max. Current N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C