Easter opening times here
Weller T0054485199 XNT A Solder Tip Chisel 1.6 x 0.4mm

Weller T0054485199 XNT A Solder Tip Chisel 1.6 x 0.4mm

Weller
Standard range
Order Code:

85-4974

Brand: Weller MPN: T0054485199 EAN-13: 0037103254559
Qty Was Unit Price (Ex VAT)
1+ £7.24   £6.57
5+ £7.19   £6.53
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Weller XNT Series Soldering Tip suitable for use with the Weller WX1012, WXP 65 and WP 65 soldering stations and soldering irons.


  • Weller XNT A Solder Tip Chisel 1.6 x 0.4mm
  • Power response technology
  • Ideal for soldering SMD components and for small solder pads with increased heat demand
  • See Technical Specification for full details
  • Weller Type XNT A
For Use With WX1012, WXP65, WP65
Length N/A
Tip Range XNT
Tip Size 0.4mm
Tip Type Chisel
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C