0%


Mean Well LRS-50-12 12V / 50.4W Enclosed PSU

Mean Well
Standard range
Order Code:

85-5643

Brand: Mean Well MPN: LRS-50-12
Qty Unit Price (Ex VAT)
1+ £13.60
5+ £12.93
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 7 days

Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 12V
  • Output current 4.2A
  • Rated power 50.4W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-50-12
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 4.2A
Output Current Min. 0A
Output Voltage Max. 12V
Output Voltage Min. 12V
Power Rating 50.4W
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C