Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.
- Output voltage 24V DC
- Output current 4A
- Rated power 96W
- Universal AC input
- LED indicator for power on
- Cooling by free air convection
- Suitable for installation on DIN rail TS-35/7.5 or 15
- 3 year warranty
- Manufacturer's part MDR-100-24
Input Voltage | 85 to 264V |
No. of outputs | 1 |
Output Current | 4A |
Output voltage | 24V |
---|