Qty | Unit Price (Ex VAT) |
---|---|
10+ | £7.33 |
An XT-B soldering tip for the Weller WP 120 soldering iron.
For Use With | WXP120, WP120, WXP200, WP200 |
---|---|
Length | 35mm |
Tip Range | XT |
Tip Size | 0.8mm |
Tip Type | Chisel |
Width | 2.4mm |
To use this facility please Sign In.
Sign In