Weller T0053417399N WX 1 Control Unit 230V

Weller T0053417399N WX 1 Control Unit 230V

Weller
Order Code:

85-5882

Brand: Weller MPN: T0053417399N EAN-13: 4003019423149

Discontinued


The Weller WX 1 single channel Control Unit combines elegant design with solid performance and an intuitive user interface.

Behind the impressive design is a powerful and easy-to-use control unit that has an antistatic touchscreen, a variety of connectivity options and many other new features. The Weller WX 1 is ideal for today's varied soldering demands, from LED backplanes and solar applications to precision miniature soldering connections.
  • Supports one tool up to 200W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
Analogue / Digital Digital
Iron Model(s) Various
Iron Voltage 24V
No. of outputs 1
Power Output 200W
Temperature Max 550°C
Temperature Min 50°C

Questions

*Question functionality currently disabled
Saturday, November 5, 2016 | Question by: Rapid Customer | Product code: 85-5882
Q. Hi Does this unit come complete with a Soldering Iron or do you need to buy it seperately as I am interested in this unit and how much would it cost to ship to the Republic of Ireland Thank you
A. Hi Steven, thank you for your question. This is the station only. The iron and stand would need to be purchased separately.
Friday, July 1, 2016 | Question by: Rapid Customer | Product code: 85-5882
Q. what Weller soldering stations are compatible with TCP-S ,20w/24v soldering iron?
A. Hi Nanda, thank you for your question. You would need this station for the TCP-S iron.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C