Site: Industry
Currency: GBP    
Mean Well IRM-01-12 12V / 1W AC/DC Mini Encapsulated PSU

Mean Well IRM-01-12 12V / 1W AC/DC Mini Encapsulated PSU

Mean Well
Order Code:

85-6198

Brand: Mean Well MPN: IRM-01-12

Discontinued


Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 83mA
  • Rated power 1W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 33.7 x 22.2 x 15mm
  • 3 year warranty
  • Manufacturer's part IRM-01-12
Dimensions 33.7 x 22.2 x 15mm
Efficiency 74%
Input Voltage (AC) 85 to 305V
Isolation Voltage (AC) 3000V
Output Current 83mA
Output Power 1W
Output Voltage (DC) 12V

Reviews

Be the first to submit a review

Trustpilot