Site: Industry
Currency: GBP    
Mean Well IRM-15-24 24V / 15W AC/DC Mini Encapsulated PSU

Mean Well IRM-15-24 24V / 15W AC/DC Mini Encapsulated PSU

Mean Well
Order Code:

85-6225

Brand: Mean Well MPN: IRM-15-24

Discontinued


Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 24V
  • Output current 630mA
  • Rated power 15.12W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 52.4 x 27.2 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-15-24
Dimensions 52.4 x 27.2 x 24mm
Efficiency 83%
Input Voltage (AC) 85 to 264V
Isolation Voltage (AC) 3000V
Output Current 630mA
Output Power 15W
Output Voltage (DC) 24V

Reviews

Be the first to submit a review

Trustpilot