Easter opening times here
Draper 25499 127mm x 25tpi No 0 Plain End Fretsaw Blades

Image Representative of Range

Draper 25499 127mm x 25tpi No 0 Plain End Fretsaw Blades

Draper
Extended range
Order Code:

91-5954

Brand: Draper MPN: 25499 EAN-13: 5010559254996
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 25
  • Grade: No. 0
  • Width x thickness: 0.67 x 0.32
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25499
Type Fretsaw blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C