Site: Industry
Currency: GBP    
Draper Redline 68038 16mm Metric Combination Spanner

Draper Redline 68038 16mm Metric Combination Spanner

Draper Redline
Extended range
Order Code:

91-7001

Brand: Draper Redline MPN: 68038 EAN-13: 5010559680382
  • Quickly find another product in this range by AF Size - Metric:

Qty Unit Price (Ex VAT)
1+ £2.51
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 16mm
  • Manufacturer's part 68038
AF Size - Imperial N/A
AF Size - Metric 16mm
Material Chrome Vanadium Steel

Order Code: 91-6993

MPN: 68030

Draper Redline
Extended range
Price per unit Ex VAT
1+
£1.66
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C